Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT74BQAR

DigiKey Part Number
296-SN74AHCT74BQARTR-ND - Tape & Reel (TR)
296-SN74AHCT74BQARCT-ND - Cut Tape (CT)
296-SN74AHCT74BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT74BQAR
Description
IC FF D-TYPE DBL 1-BIT 14-WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-WQFN (3x2.5)
Number of Bits per Element
1
Package / Case
14-WFQFN Exposed Pad
Clock Frequency
140 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,47500 Kč74,75 Kč
256,68560 Kč167,14 Kč
1005,80800 Kč580,80 Kč
2505,39228 Kč1 348,07 Kč
5005,14032 Kč2 570,16 Kč
1 0004,97968 Kč4 979,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,67758 Kč14 032,74 Kč
6 0004,55240 Kč27 314,40 Kč
9 0004,48972 Kč40 407,48 Kč
15 0004,42026 Kč66 303,90 Kč
21 0004,37967 Kč91 973,07 Kč
30 0004,34065 Kč130 219,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč