


SN74AHCT595QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT595QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT595QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT595QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595QPWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,60000 Kč | 15,60 Kč |
| 10 | 11,15200 Kč | 111,52 Kč |
| 25 | 10,02000 Kč | 250,50 Kč |
| 100 | 8,77600 Kč | 877,60 Kč |
| 250 | 8,18424 Kč | 2 046,06 Kč |
| 500 | 7,82764 Kč | 3 913,82 Kč |
| 1 000 | 7,73546 Kč | 7 735,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,17093 Kč | 21 512,79 Kč |
| 6 000 | 6,99331 Kč | 41 959,86 Kč |
| 9 000 | 6,90438 Kč | 62 139,42 Kč |
| 15 000 | 6,80584 Kč | 102 087,60 Kč |
| 21 000 | 6,74826 Kč | 141 713,46 Kč |
| 30 000 | 6,69290 Kč | 200 787,00 Kč |
| Unit Price without VAT: | 15,60000 Kč |
|---|---|
| Unit Price with VAT: | 18,87600 Kč |

