
SN74AHCT595PWRG3 | |
|---|---|
DigiKey Part Number | 296-40539-2-ND - Tape & Reel (TR) 296-40539-1-ND - Cut Tape (CT) 296-40539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595PWRG3 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,40500 Kč | 144,05 Kč |
| 25 | 13,00200 Kč | 325,05 Kč |
| 100 | 11,44390 Kč | 1 144,39 Kč |
| 250 | 10,70060 Kč | 2 675,15 Kč |
| 500 | 10,25290 Kč | 5 126,45 Kč |
| 1 000 | 9,88460 Kč | 9 884,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,58139 Kč | 19 162,78 Kč |
| 4 000 | 9,33177 Kč | 37 327,08 Kč |
| 6 000 | 9,20675 Kč | 55 240,50 Kč |
| 10 000 | 9,06830 Kč | 90 683,00 Kč |
| 14 000 | 8,98740 Kč | 125 823,60 Kč |
| 20 000 | 8,90956 Kč | 178 191,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

