
SN74AHCT595D | |
|---|---|
DigiKey Part Number | 296-14308-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595D |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595D Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT595DR | Texas Instruments | 6 514 | 296-26428-1-ND | 12,60000 Kč | Parametric Equivalent |
| 74AHCT595D,112 | Rochester Electronics, LLC | 159 607 | 2156-74AHCT595D,112-1727-ND | 10,70897 Kč | Similar |
| 74AHCT595S16-13 | Diodes Incorporated | 4 115 | 31-74AHCT595S16-13CT-ND | 6,93000 Kč | Similar |
| 74AHCT595D,118 | Nexperia USA Inc. | 2 701 | 1727-74AHCT595D,118CT-ND | 8,19000 Kč | Parametric Equivalent |
| 74AHCT595D-Q100,11 | Nexperia USA Inc. | 1 950 | 1727-74AHCT595D-Q100,11TR-ND | 12,17885 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 40 | 14,06350 Kč | 562,54 Kč |
| 120 | 12,81050 Kč | 1 537,26 Kč |
| 280 | 12,07761 Kč | 3 381,73 Kč |
| 520 | 11,64217 Kč | 6 053,93 Kč |
| 1 000 | 11,25745 Kč | 11 257,45 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

