Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT594PWR

DigiKey Part Number
296-4767-2-ND - Tape & Reel (TR)
296-4767-1-ND - Cut Tape (CT)
296-4767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT594PWR
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT594PWR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 212
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,59900 Kč125,99 Kč
2511,33040 Kč283,26 Kč
1009,95100 Kč995,10 Kč
2509,29120 Kč2 322,80 Kč
5008,89350 Kč4 446,75 Kč
1 0008,83491 Kč8 834,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,29673 Kč16 593,46 Kč
4 0008,07504 Kč32 300,16 Kč
6 0007,96402 Kč47 784,12 Kč
10 0007,84101 Kč78 410,10 Kč
14 0007,76913 Kč108 767,82 Kč
20 0007,70000 Kč154 000,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč