


SN74AHCT574DWR | |
|---|---|
DigiKey Part Number | 296-4762-2-ND - Tape & Reel (TR) 296-4762-1-ND - Cut Tape (CT) 296-4762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT574DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,99481 Kč | 13 989,62 Kč |
| 4 000 | 6,80215 Kč | 27 208,60 Kč |
| 6 000 | 6,70562 Kč | 40 233,72 Kč |
| 10 000 | 6,59871 Kč | 65 987,10 Kč |
| 14 000 | 6,53622 Kč | 91 507,08 Kč |
| 20 000 | 6,47614 Kč | 129 522,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 9,63240 Kč | 240,81 Kč |
| 100 | 8,43260 Kč | 843,26 Kč |
| 250 | 7,85924 Kč | 1 964,81 Kč |
| 500 | 7,51358 Kč | 3 756,79 Kč |
| 1 000 | 7,40750 Kč | 7 407,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,98000 Kč | 14,98 Kč |
| 10 | 10,61100 Kč | 106,11 Kč |
| 25 | 9,52080 Kč | 238,02 Kč |
| 100 | 8,33490 Kč | 833,49 Kč |
| 250 | 7,76812 Kč | 1 942,03 Kč |
| 500 | 7,42650 Kč | 3 713,25 Kč |
| 1 000 | 7,32163 Kč | 7 321,63 Kč |
| Unit Price without VAT: | 14,98000 Kč |
|---|---|
| Unit Price with VAT: | 18,12580 Kč |

