INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT573PWR

DigiKey Part Number
296-1121-2-ND - Tape & Reel (TR)
296-1121-1-ND - Cut Tape (CT)
296-1121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT573PWR
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT573PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
1ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 586
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,65000 Kč11,65 Kč
108,21800 Kč82,18 Kč
257,36520 Kč184,13 Kč
1006,41450 Kč641,45 Kč
2505,96132 Kč1 490,33 Kč
5005,68794 Kč2 843,97 Kč
1 0005,53897 Kč5 538,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,27755 Kč10 555,10 Kč
4 0005,12509 Kč20 500,36 Kč
6 0005,04878 Kč30 292,68 Kč
10 0004,96419 Kč49 641,90 Kč
14 0004,91476 Kč68 806,64 Kč
20 0004,86724 Kč97 344,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,65000 Kč
Unit Price with VAT:14,09650 Kč