INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT541PWRG3

DigiKey Part Number
296-40538-2-ND - Tape & Reel (TR)
296-40538-1-ND - Cut Tape (CT)
296-40538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT541PWRG3
Description
IC BUFF NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT541PWRG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 031
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1015,80900 Kč158,09 Kč
2514,27200 Kč356,80 Kč
10012,58580 Kč1 258,58 Kč
25011,78212 Kč2 945,53 Kč
50011,33668 Kč5 668,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,56805 Kč21 136,10 Kč
4 00010,29740 Kč41 189,60 Kč
6 00010,16182 Kč60 970,92 Kč
10 00010,01170 Kč100 117,00 Kč
14 0009,92390 Kč138 934,60 Kč
20 0009,83951 Kč196 790,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč