
SN74AHCT541NSR | |
|---|---|
DigiKey Part Number | 296-13145-2-ND - Tape & Reel (TR) 296-13145-1-ND - Cut Tape (CT) 296-13145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541NSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT541NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 12,05280 Kč | 301,32 Kč |
| 100 | 10,59560 Kč | 1 059,56 Kč |
| 250 | 9,90096 Kč | 2 475,24 Kč |
| 500 | 9,48144 Kč | 4 740,72 Kč |
| 1 000 | 9,44532 Kč | 9 445,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,85202 Kč | 17 704,04 Kč |
| 4 000 | 8,61821 Kč | 34 472,84 Kč |
| 6 000 | 8,50111 Kč | 51 006,66 Kč |
| 10 000 | 8,37134 Kč | 83 713,40 Kč |
| 14 000 | 8,29553 Kč | 116 137,42 Kč |
| 20 000 | 8,22262 Kč | 164 452,40 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |






