


SN74AHCT540DWR | |
|---|---|
DigiKey Part Number | 296-4749-2-ND - Tape & Reel (TR) 296-4749-1-ND - Cut Tape (CT) 296-4749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT540DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,87000 Kč | 11,87 Kč |
| 10 | 8,37400 Kč | 83,74 Kč |
| 25 | 7,49040 Kč | 187,26 Kč |
| 100 | 6,52600 Kč | 652,60 Kč |
| 250 | 6,06568 Kč | 1 516,42 Kč |
| 500 | 5,78824 Kč | 2 894,12 Kč |
| 1 000 | 5,64097 Kč | 5 640,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,37175 Kč | 10 743,50 Kč |
| 4 000 | 5,21703 Kč | 20 868,12 Kč |
| 6 000 | 5,13956 Kč | 30 837,36 Kč |
| 10 000 | 5,05369 Kč | 50 536,90 Kč |
| 14 000 | 5,00354 Kč | 70 049,56 Kč |
| 20 000 | 4,95528 Kč | 99 105,60 Kč |
| Unit Price without VAT: | 11,87000 Kč |
|---|---|
| Unit Price with VAT: | 14,36270 Kč |



