


SN74AHCT374DWR | |
|---|---|
DigiKey Part Number | 296-4744-2-ND - Tape & Reel (TR) 296-4744-1-ND - Cut Tape (CT) 296-4744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT374DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT374DWR Models |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,69300 Kč | 86,93 Kč |
| 25 | 7,78600 Kč | 194,65 Kč |
| 100 | 6,78660 Kč | 678,66 Kč |
| 250 | 6,31032 Kč | 1 577,58 Kč |
| 500 | 6,02348 Kč | 3 011,74 Kč |
| 1 000 | 5,87923 Kč | 5 879,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,59250 Kč | 11 185,00 Kč |
| 4 000 | 5,43234 Kč | 21 729,36 Kč |
| 6 000 | 5,35215 Kč | 32 112,90 Kč |
| 10 000 | 5,26325 Kč | 52 632,50 Kč |
| 14 000 | 5,21134 Kč | 72 958,76 Kč |
| 20 000 | 5,16139 Kč | 103 227,80 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

