
SN74AHCT32QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-18537-2-ND - Tape & Reel (TR) 296-18537-1-ND - Cut Tape (CT) 296-18537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QPWRQ1 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32QPWRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 7,55080 Kč | 188,77 Kč |
| 100 | 6,57870 Kč | 657,87 Kč |
| 250 | 6,11460 Kč | 1 528,65 Kč |
| 500 | 5,83492 Kč | 2 917,46 Kč |
| 1 000 | 5,68647 Kč | 5 686,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,41507 Kč | 10 830,14 Kč |
| 4 000 | 5,25911 Kč | 21 036,44 Kč |
| 6 000 | 5,18101 Kč | 31 086,06 Kč |
| 10 000 | 5,09445 Kč | 50 944,50 Kč |
| 14 000 | 5,04390 Kč | 70 614,60 Kč |
| 20 000 | 4,99525 Kč | 99 905,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

