
SN74AHCT244QDWR | |
|---|---|
DigiKey Part Number | 296-44828-2-ND - Tape & Reel (TR) 296-44828-1-ND - Cut Tape (CT) 296-44828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QDWR |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QDWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,03500 Kč | 150,35 Kč |
| 25 | 13,56480 Kč | 339,12 Kč |
| 100 | 11,95000 Kč | 1 195,00 Kč |
| 250 | 11,17932 Kč | 2 794,83 Kč |
| 500 | 10,73040 Kč | 5 365,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,01825 Kč | 20 036,50 Kč |
| 4 000 | 9,75935 Kč | 39 037,40 Kč |
| 6 000 | 9,62972 Kč | 57 778,32 Kč |
| 10 000 | 9,48610 Kč | 94 861,00 Kč |
| 14 000 | 9,40208 Kč | 131 629,12 Kč |
| 20 000 | 9,32135 Kč | 186 427,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

