
SN74AHCT244PWR | |
|---|---|
DigiKey Part Number | 296-1116-2-ND - Tape & Reel (TR) 296-1116-1-ND - Cut Tape (CT) 296-1116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244PWR |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT244AMTCX | onsemi | 5 221 | 74VHCT244AMTCXCT-ND | 15,54000 Kč | Direct |
| MC74VHCT244ADTRG | onsemi | 6 049 | MC74VHCT244ADTRGOSCT-ND | 18,69000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 100 | 7,75670 Kč | 775,67 Kč |
| 250 | 7,22332 Kč | 1 805,83 Kč |
| 500 | 6,90162 Kč | 3 450,81 Kč |
| 1 000 | 6,77878 Kč | 6 778,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,41867 Kč | 12 837,34 Kč |
| 4 000 | 6,23919 Kč | 24 956,76 Kč |
| 6 000 | 6,14934 Kč | 36 896,04 Kč |
| 10 000 | 6,04978 Kč | 60 497,80 Kč |
| 14 000 | 5,99160 Kč | 83 882,40 Kč |
| 20 000 | 5,93564 Kč | 118 712,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |








