
SN74AHCT244NSR | |
|---|---|
DigiKey Part Number | 296-13143-2-ND - Tape & Reel (TR) 296-13143-1-ND - Cut Tape (CT) 296-13143-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244NSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,87000 Kč | 16,87 Kč |
| 10 | 12,04000 Kč | 120,40 Kč |
| 25 | 10,82320 Kč | 270,58 Kč |
| 100 | 9,49850 Kč | 949,85 Kč |
| 250 | 8,86524 Kč | 2 216,31 Kč |
| 500 | 8,48406 Kč | 4 242,03 Kč |
| 1 000 | 8,41365 Kč | 8 413,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,91103 Kč | 15 822,06 Kč |
| 4 000 | 7,69814 Kč | 30 792,56 Kč |
| 6 000 | 7,59153 Kč | 45 549,18 Kč |
| 10 000 | 7,47341 Kč | 74 734,10 Kč |
| 14 000 | 7,40440 Kč | 103 661,60 Kč |
| 20 000 | 7,33802 Kč | 146 760,40 Kč |
| Unit Price without VAT: | 16,87000 Kč |
|---|---|
| Unit Price with VAT: | 20,41270 Kč |


