
SN74AHCT244IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT244IPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT244IPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT244IPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244IPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244IPWRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 13,71200 Kč | 137,12 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 100 | 10,86650 Kč | 1 086,65 Kč |
| 250 | 10,15716 Kč | 2 539,29 Kč |
| 500 | 9,72838 Kč | 4 864,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,08552 Kč | 18 171,04 Kč |
| 4 000 | 8,84667 Kč | 35 386,68 Kč |
| 6 000 | 8,72701 Kč | 52 362,06 Kč |
| 10 000 | 8,59450 Kč | 85 945,00 Kč |
| 14 000 | 8,51700 Kč | 119 238,00 Kč |
| 20 000 | 8,44249 Kč | 168 849,80 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

