
SN74AHCT244DBR | |
|---|---|
DigiKey Part Number | 296-4720-2-ND - Tape & Reel (TR) 296-4720-1-ND - Cut Tape (CT) 296-4720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244DBR |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,45654 Kč | 2 728,27 Kč |
| 1 000 | 5,30095 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,05968 Kč | 10 119,36 Kč |
| 4 000 | 4,91217 Kč | 19 648,68 Kč |
| 6 000 | 4,83836 Kč | 29 030,16 Kč |
| 10 000 | 4,75655 Kč | 47 565,50 Kč |
| 14 000 | 4,70870 Kč | 65 921,80 Kč |
| 20 000 | 4,66272 Kč | 93 254,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

