Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT240PWR

DigiKey Part Number
296-SN74AHCT240PWRTR-ND - Tape & Reel (TR)
296-SN74AHCT240PWRCT-ND - Cut Tape (CT)
296-SN74AHCT240PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT240PWR
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT240PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,83500 Kč108,35 Kč
259,72640 Kč243,16 Kč
1008,51470 Kč851,47 Kč
2507,93640 Kč1 984,10 Kč
5007,58826 Kč3 794,13 Kč
1 0007,48558 Kč7 485,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,06572 Kč14 131,44 Kč
4 0006,87149 Kč27 485,96 Kč
6 0006,77420 Kč40 645,20 Kč
10 0006,66647 Kč66 664,70 Kč
14 0006,60345 Kč92 448,30 Kč
20 0006,54288 Kč130 857,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč