
SN74AHCT1G86DCKR | |
|---|---|
DigiKey Part Number | 296-4715-2-ND - Tape & Reel (TR) 296-4715-1-ND - Cut Tape (CT) 296-4715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G86DCKR |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G86DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 100 | 2,19430 Kč | 219,43 Kč |
| 250 | 2,01412 Kč | 503,53 Kč |
| 500 | 1,90452 Kč | 952,26 Kč |
| 1 000 | 1,81486 Kč | 1 814,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70371 Kč | 5 111,13 Kč |
| 6 000 | 1,64932 Kč | 9 895,92 Kč |
| 9 000 | 1,62210 Kč | 14 598,90 Kč |
| 15 000 | 1,59194 Kč | 23 879,10 Kč |
| 21 000 | 1,57431 Kč | 33 060,51 Kč |
| 30 000 | 1,55735 Kč | 46 720,50 Kč |
| 75 000 | 1,52085 Kč | 114 063,75 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |





