SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G32DBVT

DigiKey Part Number
296-32249-2-ND - Tape & Reel (TR)
296-32249-1-ND - Cut Tape (CT)
296-32249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G32DBVT
Description
IC GATE OR 1CH 2-INP SOT23-5
Customer Reference
Detailed Description
OR Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G32DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 310
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,50000 Kč17,50 Kč
1012,58100 Kč125,81 Kč
2511,31480 Kč282,87 Kč
1009,93800 Kč993,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,28020 Kč2 320,05 Kč
5008,88358 Kč4 441,79 Kč
7508,68500 Kč6 513,75 Kč
1 2508,46482 Kč10 581,02 Kč
1 7508,33617 Kč14 588,30 Kč
2 5008,21244 Kč20 531,10 Kč
6 2507,94596 Kč49 662,25 Kč
12 5007,78540 Kč97 317,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,50000 Kč
Unit Price with VAT:21,17500 Kč

Other Suppliers on DigiKey

22 807In Stock
Ships from Rochester Electronics, LLC