
SN74AHCT1G00DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G00DCKTTR-ND - Tape & Reel (TR) 296-SN74AHCT1G00DCKTCT-ND - Cut Tape (CT) 296-SN74AHCT1G00DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G00DCKT |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G00DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,62619 Kč | 8 626,19 Kč |
| 1 250 | 8,53308 Kč | 10 666,35 Kč |
| 1 750 | 8,40340 Kč | 14 705,95 Kč |
| 2 500 | 8,27867 Kč | 20 696,67 Kč |
| 6 250 | 8,01005 Kč | 50 062,81 Kč |
| 12 500 | 7,84820 Kč | 98 102,50 Kč |
| 25 000 | 7,71493 Kč | 192 873,25 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


