
SN74AHCT1G00DBVT | |
|---|---|
DigiKey Part Number | 296-41487-2-ND - Tape & Reel (TR) 296-41487-1-ND - Cut Tape (CT) 296-41487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G00DBVT |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G00DBVT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT1G00QDBVRQ1 | Texas Instruments | 241 | 296-CAHCT1G00QDBVRQ1CT-ND | 6,30000 Kč | Parametric Equivalent |
| 74AHCT1G00GV-Q100H | Nexperia USA Inc. | 0 | 1727-74AHCT1G00GV-Q100HTR-ND | 1,57947 Kč | Similar |
| 74AHCT1G00GW,125 | Nexperia USA Inc. | 5 788 | 1727-4203-1-ND | 2,31000 Kč | Similar |
| 74HCT1G00GV,125 | Nexperia USA Inc. | 3 190 | 1727-74HCT1G00GV,125CT-ND | 2,94000 Kč | Similar |
| NC7ST00M5X | onsemi | 3 731 | NC7ST00M5XCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 25 | 11,40600 Kč | 285,15 Kč |
| 100 | 10,01810 Kč | 1 001,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,35504 Kč | 2 338,76 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

