
SN74AHCT174N | |
|---|---|
DigiKey Part Number | 296-SN74AHCT174N-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT174N |
Description | IC FF D-TYPE SINGLE 6BIT 16PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT174N Models |
Category | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 6 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 14,97400 Kč | 149,74 Kč |
| 25 | 13,50600 Kč | 337,65 Kč |
| 100 | 11,90220 Kč | 1 190,22 Kč |
| 250 | 11,13516 Kč | 2 783,79 Kč |
| 500 | 10,67302 Kč | 5 336,51 Kč |
| 1 000 | 10,29240 Kč | 10 292,40 Kč |
| 2 500 | 9,89068 Kč | 24 726,70 Kč |
| 5 000 | 9,64855 Kč | 48 242,75 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |




