


SN74AHCT165QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT165QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT165QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT165QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT165QPWRQ1 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 6,57500 Kč | 65,75 Kč |
| 25 | 5,87560 Kč | 146,89 Kč |
| 100 | 5,09330 Kč | 509,33 Kč |
| 250 | 4,72048 Kč | 1 180,12 Kč |
| 500 | 4,49618 Kč | 2 248,09 Kč |
| 1 000 | 4,32931 Kč | 4 329,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,08311 Kč | 12 249,33 Kč |
| 6 000 | 3,97138 Kč | 23 828,28 Kč |
| 9 000 | 3,91543 Kč | 35 238,87 Kč |
| 15 000 | 3,85342 Kč | 57 801,30 Kč |
| 21 000 | 3,81718 Kč | 80 160,78 Kč |
| 30 000 | 3,78235 Kč | 113 470,50 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

