TMUX1574PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TMUX1574PWR
TMUX1574PWR

SN74AHCT165PWR

DigiKey Part Number
296-SN74AHCT165PWRTR-ND - Tape & Reel (TR)
296-SN74AHCT165PWRCT-ND - Cut Tape (CT)
296-SN74AHCT165PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT165PWR
Description
IC SHIFT REG COMP 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,11000 Kč8,11 Kč
105,65900 Kč56,59 Kč
255,03520 Kč125,88 Kč
1004,35470 Kč435,47 Kč
2504,02888 Kč1 007,22 Kč
5003,83246 Kč1 916,23 Kč
1 0003,67080 Kč3 670,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,47100 Kč10 413,00 Kč
6 0003,37328 Kč20 239,68 Kč
9 0003,32434 Kč29 919,06 Kč
15 0003,27011 Kč49 051,65 Kč
21 0003,23841 Kč68 006,61 Kč
30 0003,20792 Kč96 237,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,11000 Kč
Unit Price with VAT:9,81310 Kč