Parametric Equivalent



SN74AHCT157QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT157QPWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT157QPWRQ1 |
Description | IC DATA SELECT/MUX 4X2:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,28057 Kč | 18 841,71 Kč |
| 6 000 | 6,12126 Kč | 36 727,56 Kč |
| 9 000 | 6,04153 Kč | 54 373,77 Kč |
| 15 000 | 5,95318 Kč | 89 297,70 Kč |
| 21 000 | 5,90152 Kč | 123 931,92 Kč |
| 30 000 | 5,85186 Kč | 175 555,80 Kč |
| Unit Price without VAT: | 6,28057 Kč |
|---|---|
| Unit Price with VAT: | 7,59949 Kč |


