
SN74AHCT157PWR | |
|---|---|
DigiKey Part Number | 296-4678-2-ND - Tape & Reel (TR) 296-4678-1-ND - Cut Tape (CT) 296-4678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT157PWR |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT157PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,22072 Kč | 10 441,44 Kč |
| 4 000 | 5,06931 Kč | 20 277,24 Kč |
| 6 000 | 4,99352 Kč | 29 961,12 Kč |
| 10 000 | 4,90953 Kč | 49 095,30 Kč |
| 14 000 | 4,86043 Kč | 68 046,02 Kč |
| 20 000 | 4,81319 Kč | 96 263,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,14600 Kč | 81,46 Kč |
| 25 | 7,29160 Kč | 182,29 Kč |
| 100 | 6,34870 Kč | 634,87 Kč |
| 250 | 5,89988 Kč | 1 474,97 Kč |
| 500 | 5,62792 Kč | 2 813,96 Kč |
| 1 000 | 5,47511 Kč | 5 475,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,44000 Kč | 11,44 Kč |
| 10 | 8,05200 Kč | 80,52 Kč |
| 25 | 7,20720 Kč | 180,18 Kč |
| 100 | 6,27510 Kč | 627,51 Kč |
| 250 | 5,83152 Kč | 1 457,88 Kč |
| 500 | 5,56270 Kč | 2 781,35 Kč |
| 1 000 | 5,41164 Kč | 5 411,64 Kč |
| Unit Price without VAT: | 11,44000 Kč |
|---|---|
| Unit Price with VAT: | 13,84240 Kč |

