
SN74AHCT157PW | |
|---|---|
DigiKey Part Number | 296-33689-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT157PW |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT157PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,50300 Kč | 165,03 Kč |
| 90 | 13,27089 Kč | 1 194,38 Kč |
| 180 | 12,59844 Kč | 2 267,72 Kč |
| 270 | 12,26278 Kč | 3 310,95 Kč |
| 540 | 11,76930 Kč | 6 355,42 Kč |
| 1 080 | 11,36330 Kč | 12 272,36 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |

