SN74AHCT14QWBQARQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11240 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT14QWBQARQ1

DigiKey Part Number
296-SN74AHCT14QWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74AHCT14QWBQARQ1CT-ND - Cut Tape (CT)
296-SN74AHCT14QWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT14QWBQARQ1
Description
IC INVERT SCHMITT 6CH 6IN 14WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
1.5V ~ 1.7V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
6
Mounting Type
Surface Mount, Wettable Flank
Features
Schmitt Trigger
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-WFDFN Exposed Pad
Current - Quiescent (Max)
2 µA
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT14BQ-Q100,11Nexperia USA Inc.01727-74AHCT14BQ-Q100,11TR-ND0,11240 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,14401 Kč18 432,03 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč