Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT14MDREP

DigiKey Part Number
296-22283-2-ND - Tape & Reel (TR)
296-22283-1-ND - Cut Tape (CT)
296-22283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT14MDREP
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT14MDREP Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3 628 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,74508 Kč69 362,70 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč

Other Suppliers on DigiKey

3 628In Stock
Ships from Rochester Electronics, LLC