
SN74AHCT138DGVR | |
|---|---|
DigiKey Part Number | 296-4665-2-ND - Tape & Reel (TR) 296-4665-1-ND - Cut Tape (CT) 296-4665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT138DGVR |
Description | IC DECODER/DEMUX 1X3:8 16-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT138DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,40622 Kč | 8 812,44 Kč |
| 4 000 | 4,27462 Kč | 17 098,48 Kč |
| 6 000 | 4,20877 Kč | 25 252,62 Kč |
| 10 000 | 4,13579 Kč | 41 357,90 Kč |
| 14 000 | 4,09313 Kč | 57 303,82 Kč |
| 20 000 | 4,05210 Kč | 81 042,00 Kč |
| 50 000 | 3,96376 Kč | 198 188,00 Kč |
| Unit Price without VAT: | 4,40622 Kč |
|---|---|
| Unit Price with VAT: | 5,33153 Kč |

