Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT138DBR

DigiKey Part Number
296-4664-2-ND - Tape & Reel (TR)
296-4664-1-ND - Cut Tape (CT)
296-4664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT138DBR
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT138DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 662
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,95000 Kč69,50 Kč
256,20720 Kč155,18 Kč
1005,38810 Kč538,81 Kč
2504,99584 Kč1 248,96 Kč
5004,76024 Kč2 380,12 Kč
1 0004,56602 Kč4 566,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,40622 Kč8 812,44 Kč
4 0004,27462 Kč17 098,48 Kč
6 0004,20877 Kč25 252,62 Kč
10 0004,13579 Kč41 357,90 Kč
14 0004,09313 Kč57 303,82 Kč
20 0004,05210 Kč81 042,00 Kč
50 0003,96376 Kč198 188,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč