


SN74AHCT132DBR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT132DBRTR-ND - Tape & Reel (TR) 296-SN74AHCT132DBRCT-ND - Cut Tape (CT) 296-SN74AHCT132DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT132DBR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SSOP |
Features Schmitt Trigger | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT132ADTRG | onsemi | 2 167 | 488-MC74VHCT132ADTRGCT-ND | 7,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 25 | 6,36520 Kč | 159,13 Kč |
| 100 | 5,52460 Kč | 552,46 Kč |
| 250 | 5,12628 Kč | 1 281,57 Kč |
| 500 | 4,88520 Kč | 2 442,60 Kč |
| 1 000 | 4,68707 Kč | 4 687,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,52398 Kč | 9 047,96 Kč |
| 4 000 | 4,38972 Kč | 17 558,88 Kč |
| 6 000 | 4,32251 Kč | 25 935,06 Kč |
| 10 000 | 4,24797 Kč | 42 479,70 Kč |
| 14 000 | 4,20442 Kč | 58 861,88 Kč |
| 20 000 | 4,16255 Kč | 83 251,00 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |

