
SN74AHCT126QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23889-2-ND - Tape & Reel (TR) 296-23889-1-ND - Cut Tape (CT) 296-23889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126QDRG4Q1 |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126QDRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,49120 Kč | 237,28 Kč |
| 100 | 8,30890 Kč | 830,89 Kč |
| 250 | 7,74240 Kč | 1 935,60 Kč |
| 500 | 7,40138 Kč | 3 700,69 Kč |
| 1 000 | 7,12042 Kč | 7 120,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,34048 Kč | 18 351,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

