
SN74AHCT126NSR | |
|---|---|
DigiKey Part Number | 296-28651-2-ND - Tape & Reel (TR) 296-28651-1-ND - Cut Tape (CT) 296-28651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126NSR |
Description | IC BUFF 4.5V/5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 100 | 8,17030 Kč | 817,03 Kč |
| 250 | 7,61304 Kč | 1 903,26 Kč |
| 500 | 7,27664 Kč | 3 638,32 Kč |
| 1 000 | 6,99968 Kč | 6 999,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,21114 Kč | 14 422,28 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

