Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT126NSR

DigiKey Part Number
296-28651-2-ND - Tape & Reel (TR)
296-28651-1-ND - Cut Tape (CT)
296-28651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT126NSR
Description
IC BUFF 4.5V/5.5V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT126NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,39400 Kč103,94 Kč
259,34000 Kč233,50 Kč
1008,17030 Kč817,03 Kč
2507,61304 Kč1 903,26 Kč
5007,27664 Kč3 638,32 Kč
1 0006,99968 Kč6 999,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,21114 Kč14 422,28 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč