
SN74AHCT125QDRG4Q1 | |
---|---|
DigiKey Part Number | 296-SN74AHCT125QDRG4Q1TR-ND - Tape & Reel (TR) 296-SN74AHCT125QDRG4Q1CT-ND - Cut Tape (CT) 296-SN74AHCT125QDRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT125QDRG4Q1 |
Description | IC BUFF NON-INVERT 5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT125QDRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,00000 Kč | 15,00 Kč |
10 | 10,66500 Kč | 106,65 Kč |
25 | 9,57360 Kč | 239,34 Kč |
100 | 8,37780 Kč | 837,78 Kč |
250 | 7,80876 Kč | 1 952,19 Kč |
500 | 7,46588 Kč | 3 732,94 Kč |
1 000 | 7,36195 Kč | 7 361,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 6,88515 Kč | 17 212,88 Kč |
5 000 | 6,70543 Kč | 33 527,15 Kč |
7 500 | 6,61544 Kč | 49 615,80 Kč |
12 500 | 6,51576 Kč | 81 447,00 Kč |
17 500 | 6,45744 Kč | 113 005,20 Kč |
25 000 | 6,40143 Kč | 160 035,75 Kč |
Unit Price without VAT: | 15,00000 Kč |
---|---|
Unit Price with VAT: | 18,15000 Kč |