Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT125QDRG4Q1

DigiKey Part Number
296-SN74AHCT125QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74AHCT125QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74AHCT125QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT125QDRG4Q1
Description
IC BUFF 4.5V/5.5V 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT125QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 341
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1011,04500 Kč110,45 Kč
259,91960 Kč247,99 Kč
1008,68690 Kč868,69 Kč
2508,09852 Kč2 024,63 Kč
5007,74406 Kč3 872,03 Kč
1 0007,64621 Kč7 646,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,14470 Kč17 861,75 Kč
5 0006,95916 Kč34 795,80 Kč
7 5006,86626 Kč51 496,95 Kč
12 5006,76330 Kč84 541,25 Kč
17 5006,70313 Kč117 304,77 Kč
25 0006,64525 Kč166 131,25 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč

Other Suppliers on DigiKey

55 711In Stock
Ships from Rochester Electronics, LLC