AND Gate IC 4 Channel 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT08DGVR

DigiKey Part Number
296-4646-2-ND - Tape & Reel (TR)
296-4646-1-ND - Cut Tape (CT)
296-4646-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT08DGVR
Description
IC GATE AND 4CH 2-INP 14TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT08DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TVSOP
Number of Inputs
2
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 223
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,53600 Kč45,36 Kč
254,02320 Kč100,58 Kč
1003,46050 Kč346,05 Kč
2503,19252 Kč798,13 Kč
5003,03128 Kč1 515,64 Kč
1 0002,89814 Kč2 898,14 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,69866 Kč10 794,64 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč

Other Suppliers on DigiKey

19 683In Stock
Ships from Rochester Electronics, LLC