
SN74AHCT02DR | |
|---|---|
DigiKey Part Number | 296-4635-2-ND - Tape & Reel (TR) 296-4635-1-ND - Cut Tape (CT) 296-4635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT02D,118 | Nexperia USA Inc. | 2 150 | 1727-74VHCT02D,118CT-ND | 0,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 2,99894 Kč | 1 499,47 Kč |
| 1 000 | 2,86707 Kč | 2 867,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,72789 Kč | 6 819,72 Kč |
| 5 000 | 2,64407 Kč | 13 220,35 Kč |
| 7 500 | 2,60207 Kč | 19 515,52 Kč |
| 12 500 | 2,55554 Kč | 31 944,25 Kč |
| 17 500 | 2,52834 Kč | 44 245,95 Kč |
| 25 000 | 2,50220 Kč | 62 555,00 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |



