
SN74AHCT00QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT00QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT00QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHCT00QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00QWBQARQ1 |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Number of Inputs 2 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 14-WQFN (3x2.5) |
Current - Quiescent (Max) 2 µA | Package / Case 14-WFDFN Exposed Pad |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 25 | 8,56720 Kč | 214,18 Kč |
| 100 | 7,47950 Kč | 747,95 Kč |
| 250 | 6,96292 Kč | 1 740,73 Kč |
| 500 | 6,65090 Kč | 3 325,45 Kč |
| 1 000 | 6,39431 Kč | 6 394,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,56439 Kč | 19 693,17 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

