
SN74AHCT00QDRQ1 | |
|---|---|
DigiKey Part Number | 296-14349-2-ND - Tape & Reel (TR) 296-14349-1-ND - Cut Tape (CT) 296-14349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT00QDRQ1 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT00QDRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT00S14-13 | Diodes Incorporated | 2 490 | 31-74AHCT00S14-13CT-ND | 5,04000 Kč | Similar |
| 74AHCT00D-Q100J | Nexperia USA Inc. | 86 751 | 1727-74AHCT00D-Q100JTR-ND | 7,34930 Kč | Parametric Equivalent |
| 74AHCT00D/S400,118 | Rochester Electronics, LLC | 37 500 | 2156-74AHCT00D/S400,118-ND | 5,87944 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,76120 Kč | 169,03 Kč |
| 100 | 5,87940 Kč | 587,94 Kč |
| 250 | 5,45780 Kč | 1 364,45 Kč |
| 500 | 5,20372 Kč | 2 601,86 Kč |
| 1 000 | 4,99458 Kč | 4 994,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,77360 Kč | 11 934,00 Kč |
| 5 000 | 4,64056 Kč | 23 202,80 Kč |
| 7 500 | 4,57390 Kč | 34 304,25 Kč |
| 12 500 | 4,50004 Kč | 56 250,50 Kč |
| 17 500 | 4,45686 Kč | 77 995,05 Kč |
| 25 000 | 4,41535 Kč | 110 383,75 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

