NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT00QDRG4Q1

DigiKey Part Number
296-23888-2-ND - Tape & Reel (TR)
296-23888-1-ND - Cut Tape (CT)
296-23888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT00QDRG4Q1
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT00QDRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SOIC
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT00S14-13Diodes Incorporated2 49031-74AHCT00S14-13CT-ND5,04000 KčSimilar
74AHCT00D-Q100JNexperia USA Inc.86 7511727-74AHCT00D-Q100JTR-ND7,34930 KčParametric Equivalent
74AHCT00D/S400,118Rochester Electronics, LLC37 5002156-74AHCT00D/S400,118-ND5,87944 KčParametric Equivalent
In-Stock: 2 464
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,84800 Kč98,48 Kč
258,83600 Kč220,90 Kč
1007,72310 Kč772,31 Kč
2507,19056 Kč1 797,64 Kč
5006,87012 Kč3 435,06 Kč
1 0006,60639 Kč6 606,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,32779 Kč15 819,48 Kč
5 0006,15993 Kč30 799,65 Kč
7 5006,07584 Kč45 568,80 Kč
12 5005,98265 Kč74 783,12 Kč
17 5005,92824 Kč103 744,20 Kč
25 0005,87585 Kč146 896,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč

Other Suppliers on DigiKey

34 390In Stock
Ships from Rochester Electronics, LLC