Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74RGYR

DigiKey Part Number
296-13904-2-ND - Tape & Reel (TR)
296-13904-1-ND - Cut Tape (CT)
296-13904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC74RGYR
Description
IC FF D-TYPE DBL 1-BIT 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74RGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
2 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-VQFN (3.5x3.5)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,95800 Kč79,58 Kč
257,11400 Kč177,85 Kč
1006,19440 Kč619,44 Kč
2505,75344 Kč1 438,36 Kč
5005,48804 Kč2 744,02 Kč
1 0005,33307 Kč5 333,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,99913 Kč14 997,39 Kč
6 0004,86692 Kč29 201,52 Kč
9 0004,80070 Kč43 206,30 Kč
15 0004,72734 Kč70 910,10 Kč
21 0004,68446 Kč98 373,66 Kč
30 0004,64326 Kč139 297,80 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč

Other Suppliers on DigiKey

21 128In Stock
Ships from Rochester Electronics, LLC