Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74MDREP

DigiKey Part Number
296-22273-2-ND - Tape & Reel (TR)
296-22273-1-ND - Cut Tape (CT)
296-22273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC74MDREP
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74MDREP Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SOIC
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC74DR2Gonsemi9 253MC74VHC74DR2GOSCT-ND7,14000 KčDirect
MC74VHC74DTGonsemi368MC74VHC74DTG-ND11,34000 KčDirect
74AHC74D,118Nexperia USA Inc.1 7751727-3995-1-ND5,04000 KčSimilar
In-Stock: 2 121
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,73900 Kč357,39 Kč
2532,61400 Kč815,35 Kč
10029,18510 Kč2 918,51 Kč
25027,55020 Kč6 887,55 Kč
50026,56372 Kč13 281,86 Kč
1 00025,75216 Kč25 752,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50027,74508 Kč69 362,70 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč