Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC74DBR

DigiKey Part Number
296-4621-2-ND - Tape & Reel (TR)
296-4621-1-ND - Cut Tape (CT)
296-4621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC74DBR
Description
IC FF D-TYPE DOUBLE 1BIT 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC74DBR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
2 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Package / Case
14-SSOP (0.209", 5.30mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
106,42300 Kč64,23 Kč
255,73120 Kč143,28 Kč
1004,96570 Kč496,57 Kč
2504,59988 Kč1 149,97 Kč
5004,38048 Kč2 190,24 Kč
1 0004,21198 Kč4 211,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,05077 Kč8 101,54 Kč
4 0003,92819 Kč15 712,76 Kč
6 0003,86678 Kč23 200,68 Kč
10 0003,79879 Kč37 987,90 Kč
14 0003,75904 Kč52 626,56 Kč
20 0003,72083 Kč74 416,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč

Other Suppliers on DigiKey

100 000In Stock
Ships from Rochester Electronics, LLC