
SN74AHC74DBR | |
|---|---|
DigiKey Part Number | 296-4621-2-ND - Tape & Reel (TR) 296-4621-1-ND - Cut Tape (CT) 296-4621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC74DBR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC74DBR Models |
Category | Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Clock Frequency 115 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 6,42300 Kč | 64,23 Kč |
| 25 | 5,73120 Kč | 143,28 Kč |
| 100 | 4,96570 Kč | 496,57 Kč |
| 250 | 4,59988 Kč | 1 149,97 Kč |
| 500 | 4,38048 Kč | 2 190,24 Kč |
| 1 000 | 4,21198 Kč | 4 211,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,05077 Kč | 8 101,54 Kč |
| 4 000 | 3,92819 Kč | 15 712,76 Kč |
| 6 000 | 3,86678 Kč | 23 200,68 Kč |
| 10 000 | 3,79879 Kč | 37 987,90 Kč |
| 14 000 | 3,75904 Kč | 52 626,56 Kč |
| 20 000 | 3,72083 Kč | 74 416,60 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |

