
SN74AHC595DBR | |
|---|---|
DigiKey Part Number | 296-28488-2-ND - Tape & Reel (TR) 296-28488-1-ND - Cut Tape (CT) 296-28488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC595DBR |
Description | IC SR TRI-STATE 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC595DBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 100 | 5,45740 Kč | 545,74 Kč |
| 250 | 5,06220 Kč | 1 265,55 Kč |
| 500 | 4,82366 Kč | 2 411,83 Kč |
| 1 000 | 4,62733 Kč | 4 627,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,40622 Kč | 8 812,44 Kč |
| 4 000 | 4,27462 Kč | 17 098,48 Kč |
| 6 000 | 4,20877 Kč | 25 252,62 Kč |
| 10 000 | 4,13579 Kč | 41 357,90 Kč |
| 14 000 | 4,09313 Kč | 57 303,82 Kč |
| 20 000 | 4,05210 Kč | 81 042,00 Kč |
| 50 000 | 3,96376 Kč | 198 188,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

