
SN74AHC594DR | |
|---|---|
DigiKey Part Number | 296-31743-2-ND - Tape & Reel (TR) 296-31743-1-ND - Cut Tape (CT) 296-31743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC594DR |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC594DR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 100 | 5,91510 Kč | 591,51 Kč |
| 250 | 5,49056 Kč | 1 372,64 Kč |
| 500 | 5,23522 Kč | 2 617,61 Kč |
| 1 000 | 5,07606 Kč | 5 076,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,80308 Kč | 12 007,70 Kč |
| 5 000 | 4,66933 Kč | 23 346,65 Kč |
| 7 500 | 4,60229 Kč | 34 517,18 Kč |
| 12 500 | 4,52808 Kč | 56 601,00 Kč |
| 17 500 | 4,48468 Kč | 78 481,90 Kč |
| 25 000 | 4,44298 Kč | 111 074,50 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

