
SN74AHC594DBR | |
|---|---|
DigiKey Part Number | 296-SN74AHC594DBRTR-ND - Tape & Reel (TR) 296-SN74AHC594DBRCT-ND - Cut Tape (CT) 296-SN74AHC594DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC594DBR |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC594DBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,14402 Kč | 12 288,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 25 | 8,05480 Kč | 201,37 Kč |
| 100 | 7,03010 Kč | 703,01 Kč |
| 250 | 6,53960 Kč | 1 634,90 Kč |
| 500 | 6,24354 Kč | 3 121,77 Kč |
| 1 000 | 5,99976 Kč | 5 999,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48480 Kč | 137,12 Kč |
| 100 | 4,74970 Kč | 474,97 Kč |
| 250 | 4,39952 Kč | 1 099,88 Kč |
| 500 | 4,18742 Kč | 2 093,71 Kč |
| 1 000 | 4,01293 Kč | 4 012,93 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

